IIS268 | IFM electronic
Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIS268
Order No.: 82P6052
EAN: 4021179291675
MPN:
IIS268
Unit Price (€ / pc.)
95.1643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.16 € *
Price list
Quantity
Price per unit*
1 pcs.
95.1643 €
3 pcs.
92.5463 €
5 pcs.
90.0592 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIS268, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
- Vibration and shock resistant
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 30 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |