IIS281 | IFM electronic

IIS281, Inductive sensor, M30 x 1.5 / L = 45 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6054
EAN: 4021179295215
MPN:
IIS281
IFM electronic
IIS281 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
96.7470 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.75 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7470 €
3 pcs.
94.0695 €
5 pcs.
91.5348 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIS281, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Vibration and shock resistant
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 15 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes