IIS284 | IFM electronic

Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIS284

Order No.: 82P6057
EAN: 4021179295246
MPN:
IIS284
IIS284 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
98.6153 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.62 € *
Price list
Quantity
Price per unit*
1 pcs.
98.6153 €
3 pcs.
95.8902 €
5 pcs.
93.3079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIS284, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
  • Vibration and shock resistant
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 30 mm
Length 60 mm
Assembly Einbaumontage M30, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes