IIS712 | IFM electronic
IIS712, Inductive sensor, M30 x 1.5 / L = 45 mm, Sinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6073
EAN: 4021179291736
MPN:
IIS712
Unit Price (€ / pc.)
85.1207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.12 € *
Price list
Quantity
Price per unit*
1 pcs.
85.1207 €
3 pcs.
81.4436 €
5 pcs.
78.0640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIS712, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
Connection | cable connection 2 m | |
Version | inductive sensor | |
Detection range | 15 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form B (N/C) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |