IIS718 | IFM electronic
Inductive sensor, brass white bronze-coated, flush mounting M30, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIS718
Order No.: 82P6079
EAN: 4021179305884
MPN:
IIS718
Unit Price (€ / pc.)
91.0112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.01 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0112 €
3 pcs.
88.5003 €
5 pcs.
86.1203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIS718, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Messing weißbronze-beschichtet | |
Erfassungsabstand | 15 mm | |
Länge | 45 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |