IIT001 | IFM electronic
Inductive sensor, stainless steel, flush mounting M30, flush, 1 Form A (N/O), 140 V (DC), 80 mA, IIT001
Order No.: 82P6080
EAN: 4021179118118
MPN:
IIT001
Unit Price (€ / pc.)
166.8618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.86 € *
Price list
Quantity
Price per unit*
1 pcs.
166.8618 €
3 pcs.
162.2446 €
5 pcs.
157.8773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIT001, IFM electronic
Features
- Wide operating temperature range
- Temperature shock resistant even in case of frequent temperature fluctuations
- Robust stainless steel housing for use in the food and beverage industry
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | 1/2"-Steckverbinder | |
Version | Edelstahl | |
Detecting distance | 14 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 140 V | |
switching current | 80 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |