IIT206 | IFM electronic

IIT206, Inductive sensor, M30 x 1.5 / L = 59 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6086
EAN: 4021179118200
MPN:
IIT206
IFM electronic
IIT206 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
129.8052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
129.81 € *
Price list
Quantity
Price per unit*
1 pcs.
129.8052 €
3 pcs.
126.2114 €
5 pcs.
122.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIT206, IFM electronic

Features

  • Wide operating temperature range
  • Temperature shock resistant even in case of frequent temperature fluctuations
  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection cable connection 10 m
Version inductive sensor
Detection range 14 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes