IIT230 | IFM electronic
IIT230, Inductive sensor, M30 x 1.5 / L = 65 mm, Sinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6095
EAN: 4021179254731
MPN:
IIT230
Unit Price (€ / pc.)
116.5010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.50 € *
Price list
Quantity
Price per unit*
1 pcs.
116.5010 €
3 pcs.
113.2761 €
5 pcs.
110.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIT230, IFM electronic
Features
- Robust full-metal housing from stainless steel for use in the food and beverage industry
- Wide operating temperature range
- Temperature shock resistant even in case of frequent temperature fluctuations
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Version | inductive sensor | |
Detection range | 10 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |