IIT231 | IFM electronic
Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIT231
Order No.: 82P6096
EAN: 4021179261524
MPN:
IIT231
Unit Price (€ / pc.)
134.3748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.37 € *
Price list
Quantity
Price per unit*
1 pcs.
134.3748 €
3 pcs.
130.6739 €
5 pcs.
127.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIT231, IFM electronic
Features
- Robust full-metal housing from stainless steel for use in the food and beverage industry
- Wide operating temperature range
- Temperature shock resistant even in case of frequent temperature fluctuations
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 25 mm | |
Length | 65 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |