IIT239 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M30, flush, 1 Form A (N/O), 36 V (DC), 100 mA, IIT239

Order No.: 82P6098
EAN: 4021179266345
MPN:
IIT239
IIT239 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
148.0836 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.08 € *
Price list
Quantity
Price per unit*
1 pcs.
148.0836 €
3 pcs.
144.0019 €
5 pcs.
140.1225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIT239, IFM electronic

Features

  • Wide operating temperature range
  • Temperature shock resistant even in case of frequent temperature fluctuations
  • Robust stainless steel housing for use in the food and beverage industry
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection Kabel, PVC 3x0,34 mm², 20 m
Version PNP/NPN
Detecting distance 14 mm
Length 81 mm
Assembly Einbaumontage M30, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes