IIT244 | IFM electronic
Inductive sensor, PNP/NPN, IO-Link, flush mounting M30, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IIT244
Order No.: 82P6101
EAN: 4021179316774
MPN:
IIT244
Unit Price (€ / pc.)
127.8179 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.82 € *
Price list
Quantity
Price per unit*
1 pcs.
127.8179 €
3 pcs.
124.2836 €
5 pcs.
120.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIT244, IFM electronic
Features
- For a precise position monitoring on machines
- Flexible use thanks to large operating temperature range
- Very high repeatability
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN, IO-Link | |
Detecting distance | Schaltpunkt 2,44-12,16 mm, Messbereich 1,3-13 mm | |
Length | 65 mm | |
Assembly | Einbaumontage M30, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |