IIT245 | IFM electronic
Inductive sensor, PNP, flush mounting M30, quasi-flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIT245
Order No.: 82P6102
EAN: 4021179317061
MPN:
IIT245
Unit Price (€ / pc.)
132.0900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.09 € *
Price list
Quantity
Price per unit*
1 pcs.
132.0900 €
3 pcs.
128.4367 €
5 pcs.
124.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIT245, IFM electronic
Features
- Robust, high-quality stainless steel design
- Compact housing for use where space is restricted
- Large operating temperature range up to 100 °C
- Easy connection via the tried and tested M12 connector
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 18 mm | |
Länge | 50 mm | |
Montage | Einbaumontage M30, quasibündig | |
Produkt-Art | Induktiver Ganzmetallsensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |