IIT246 | IFM electronic
Inductive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IIT246
Order No.: 82P6103
EAN: 4021179317177
MPN:
IIT246
Unit Price (€ / pc.)
132.0900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.09 € *
Price list
Quantity
Price per unit*
1 pcs.
132.0900 €
3 pcs.
128.4367 €
5 pcs.
124.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIT246, IFM electronic
Features
- Robust, high-quality stainless steel design
- Compact housing for use where space is restricted
- Large operating temperature range up to 100 °C
- Easy connection via the tried and tested M12 connector
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 25 mm | |
Length | 65 mm | |
Assembly | Einbaumontage M30, nicht bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |