IIT247 | IFM electronic

IIT247, Inductive sensor, M30 x 1.5 / L = 45 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6104
EAN: 4021179335201
MPN:
IIT247
IFM electronic
IIT247 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
114.6327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.63 € *
Price list
Quantity
Price per unit*
1 pcs.
114.6327 €
3 pcs.
111.4554 €
5 pcs.
108.4566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIT247, IFM electronic

Features

  • Metal sensing face for heavy duty
  • Compact housing for use where space is restricted
  • Large operating temperature range up to 100 °C
  • Clearly visible indication of the switching status
Technical specifications
Connection cable connection 2 m
Version inductive sensor
Detection range 15 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes