IIW200 | IFM electronic
IIW200, Inductive sensor, M30 x 1.5 / L = 65 mm, Sinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6105
EAN: 4021179118453
MPN:
IIW200
Unit Price (€ / pc.)
110.0393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.04 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0393 €
3 pcs.
107.0048 €
5 pcs.
104.1250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IIW200, IFM electronic
Features
- Magnetic-field immune for welding applications
- Long sensing range for high uptime
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 10 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |