IIW204 | IFM electronic

IIW204, Inductive sensor, M30 x 1.5 / L = 45 mm, Sinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6108
EAN: 4021179335034
MPN:
IIW204
IFM electronic
IIW204 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
89.1548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.15 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1548 €
3 pcs.
86.6915 €
5 pcs.
84.3591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IIW204, IFM electronic

Features

  • Magnetic-field immune for welding applications
  • Long sensing range for high uptime
  • Correction factor 1: Constant sensing range on all metals
  • Very high switching frequency
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 15 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes