IL5002 | IFM electronic
IL5002, Inductive sensor, 40 x 8 x 8 mm, Sensing rinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6109
EAN: 4021179129220
MPN:
IL5002
Unit Price (€ / pc.)
96.0330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.03 € *
Price list
Quantity
Price per unit*
1 pcs.
96.0330 €
3 pcs.
93.3793 €
5 pcs.
90.8565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IL5002, IFM electronic
Features
- Particularly compact rectangular design
- For use where space is restricted
- Space-saving connection technology
- Clearly visible indication of the switching status
- Very high switching frequency
Technical specifications
Connection | cable connection 2 m | |
Version | inductive sensor | |
Detection range | 2 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |