IM0011 | IFM electronic

Inductive sensor, PPE, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, IM0011

Order No.: 82P6117
EAN: 4021179129619
MPN:
IM0011
IM0011 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
158.9959 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
159.00 € *
Price list
Quantity
Price per unit*
1 pcs.
158.9959 €
3 pcs.
154.5929 €
5 pcs.
150.4398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IM0011, IFM electronic

Features

  • Long sensing range for use in conveying
  • With combined AC/DC output and two-wire technology
  • Output function normally open / normally closed programmable
  • Robust housing for use in harsh industrial environments
  • Large operating voltage range
Technical specifications
Connection Anschlussklemme 2,5 mm²/Kabelverschraubung M20
Version PPE
Detecting distance 15 mm
Length 120 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes