IM002A | IFM electronic
IM002A, Inductive sensor, 40 x 40 x 105 mm, Sensininfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6119
EAN: 4021179271769
MPN:
IM002A
Unit Price (€ / pc.)
263.228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
263.23 € *
Price list
Quantity
Price per unit*
1 pcs.
263.228 €
3 pcs.
256.326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM002A, IFM electronic
Features
- For applications in hazardous areas
- With combined AC/DC output and two-wire technology
- Output function normally open / normally closed programmable
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
Technical specifications
Version | inductive sensor | |
Detection range | 40 mm | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Switching Voltage (DC) | 250 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |