IM0054 | IFM electronic
IM0054, Inductive sensor, 40 x 40 x 66 mm, Sensinginfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6122
EAN: 4021179130042
MPN:
IM0054
Unit Price (€ / pc.)
88.0124 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.01 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0124 €
3 pcs.
84.2163 €
5 pcs.
80.7177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM0054, IFM electronic
Features
- Long sensing range for use in conveying
- With combined AC/DC output and two-wire technology
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
- Clearly visible indication of the switching status
Technical specifications
Version | inductive sensor | |
Detection range | 20 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 250 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |