IM0055 | IFM electronic
IM0055, Inductive sensor, 40 x 40 x 66 mm, Sensinginfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6123
EAN: 4021179130059
MPN:
IM0055
Unit Price (€ / pc.)
148.8333 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.83 € *
Price list
Quantity
Price per unit*
1 pcs.
148.8333 €
3 pcs.
144.7159 €
5 pcs.
140.8246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM0055, IFM electronic
Features
- Long sensing range for use in conveying
- With combined AC/DC output and two-wire technology
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
- LED display to check operation, switching status and function
Technical specifications
Version | inductive sensor | |
Detection range | 20 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 140 V | |
switching current | 450 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |