IM5038 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IM5038
Order No.: 82P6129
EAN: 4021179130509
MPN:
IM5038
Unit Price (€ / pc.)
134.9698 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.97 € *
Price list
Quantity
Price per unit*
1 pcs.
134.9698 €
3 pcs.
131.2451 €
5 pcs.
127.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM5038, IFM electronic
Features
- Long sensing range for use in conveying
- Output function normally open / normally closed programmable
- Two-wire technology
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
Technical specifications
Connection | Anschlussklemme 2,5 mm²/Kabelverschraubung M20 | |
Version | PNP/NPN | |
Detecting distance | 20 mm | |
Length | 120 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 55 V | |
switching current | 400 mA | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |