IM5041 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 250 mA, IM5041

Order No.: 82P6130
EAN: 4021179130530
MPN:
IM5041
Series: IM
IM5041 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
165.4338 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
165.43 € *
Price list
Quantity
Price per unit*
1 pcs.
165.4338 €
3 pcs.
160.8523 €
5 pcs.
156.5326 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IM5041, IFM electronic

Features

  • Long sensing range for use in conveying
  • Output function normally open / normally closed programmable
  • Robust housing for use in harsh industrial environments
  • Five positions of the sensing face selectable
  • LED display to check switching status and operation
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 15 mm
Assembly flush mounting, flush
Connection connection terminal 2.5 mm²/cable gland M20
Degree of protection (IP) IP65
Length 120 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes