IM508A | IFM electronic
IM508A, Inductive sensor, 40 x 40 x 105 mm, Sensininfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6135
EAN: 4021179271790
MPN:
IM508A
Unit Price (€ / pc.)
124.5097 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
124.51 € *
Price list
Quantity
Price per unit*
1 pcs.
124.5097 €
3 pcs.
121.0706 €
5 pcs.
117.8100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM508A, IFM electronic
Features
- For applications in hazardous areas
- Two-wire technology
- Output function normally open / normally closed programmable
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
Technical specifications
Version | inductive sensor | |
Detection range | 20 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Switching Voltage (DC) | 55 V | |
switching current | 150 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |