IM5118 | IFM electronic
IM5118, Inductive sensor, 40 x 40 x 54 mm, Sensinginfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6139
EAN: 4021179131292
MPN:
IM5118
Unit Price (€ / pc.)
96.4495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.45 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4495 €
3 pcs.
93.7839 €
5 pcs.
91.2611 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM5118, IFM electronic
Features
- With AS-i interface
- Long sensing range for use in conveying
- Five positions of the sensing face selectable
- LED display to check switching status and operation
- Corner LEDs clearly visible in any mounted position
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 15 mm | |
Assembly | flush mounting | |
Switching Voltage (DC) | 31.6 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |