IM5120 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 200 mA, IM5120
Order No.: 82P6142
EAN: 4021179131315
MPN:
IM5120
Unit Price (€ / pc.)
89.7141 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.71 € *
Price list
Quantity
Price per unit*
1 pcs.
89.7141 €
3 pcs.
87.2389 €
5 pcs.
84.8827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM5120, IFM electronic
Features
- Magnetic-field immune for welding applications
- Resistant to weld slag thanks to non-stick coating
- Five positions of the sensing face selectable
- Long sensing range for use in conveying
- Correction factor 1: Constant sensing range on all metals
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 35 mm | |
Length | 54 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |