IM5123 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, antivalent, 36 V (DC), 200 mA, IM5123

Order No.: 82P6143
EAN: 4021179131346
MPN:
IM5123
IM5123 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
82.1100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1100 €
3 pcs.
78.5638 €
5 pcs.
75.2913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IM5123, IFM electronic

Features

  • Long sensing range for use in conveying
  • Robust housing for use in harsh industrial environments
  • Five positions of the sensing face selectable
  • LED display to check switching status and operation
  • Corner LEDs clearly visible in any mounted position
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 20 mm
Length 54 mm
Assembly Einbaumontage, bündig
Product type Induktiver Sensor
Latching switching function Antivalent
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes