IM5128 | IFM electronic
IM5128, Inductive sensor, 40 x 40 x 54 mm, Sensinginfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6147
EAN: 4021179131391
MPN:
IM5128
Unit Price (€ / pc.)
84.8232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.82 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8232 €
3 pcs.
81.1461 €
5 pcs.
77.7784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM5128, IFM electronic
Features
- Correction factor 1: Constant sensing range on all metals
- Long sensing range for use in conveying
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
- Corner LEDs clearly visible in any mounted position
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 20 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 36 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |