IM5131 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 200 mA, IM5131

Order No.: 81P9313
EAN: 4021179131421
MPN:
IM5131
IM5131 IFM electronic Proximity Switches, Reed switches Image 1
IM5131 IFM electronic Proximity Switches, Reed switches Image 2
IM5131 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
80.8605 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
80.86 € *
Price list
Quantity
Price per unit*
1 pcs.
80.8605 €
5 pcs.
76.0767 €
10 pcs.
73.0303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IM5131, IFM

The IM5131 is a inductive sensor with long sensing range for use in conveying. Also has a five positions of the sensing face selectable.

Features

  • Constant sensing range on all metals
  • Corner LEDs clearly visible in any mounted position
  • Robust housing for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 40 mm
Length 54 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes