IM513A | IFM electronic
IM513A, Inductive sensor, 40 x 40 x 54 mm, Sensinginfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6157
EAN: 4021179271844
MPN:
IM513A
Unit Price (€ / pc.)
95.3071 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.31 € *
Price list
Quantity
Price per unit*
1 pcs.
95.3071 €
3 pcs.
92.6772 €
5 pcs.
90.1782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM513A, IFM electronic
Features
- For applications in hazardous areas
- Long sensing range for use in conveying
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
- Complementary output function NO/NC
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 30 mm | |
Assembly | non-flush mounting | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |