IM5140 | IFM electronic
Inductive analog sensor, with IO-Link, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IM5140
Order No.: 82P6158
EAN: 4021179131513
MPN:
IM5140
Unit Price (€ / pc.)
158.2938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
158.29 € *
Price list
Quantity
Price per unit*
1 pcs.
158.2938 €
3 pcs.
153.9027 €
5 pcs.
149.7734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM5140, IFM electronic
Features
- Non-contact measurement of distances up to 26 mm
- Precise linearised current output
- Wide operating temperature range
- High repeatability
- LED display to check working range and operation
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit IO-Link | |
Detecting distance | Schaltpunkt 2,37-13,99 mm, Messbereich 1-15 mm | |
Length | 54 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Induktiver Analogsensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |