IM5141 | IFM electronic

Inductive analog sensor, with IO-Link, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IM5141

Order No.: 82P6159
EAN: 4021179131520
MPN:
IM5141
IM5141 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
159.8527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
159.85 € *
Price list
Quantity
Price per unit*
1 pcs.
159.8527 €
3 pcs.
155.4259 €
5 pcs.
151.2490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IM5141, IFM electronic

Features

  • Non-contact measurement of distances up to 26 mm
  • Precise linearised current output
  • Wide operating temperature range
  • High repeatability
  • LED display to check working range and operation
Technical specifications
Connection M12-Steckverbinder
Version mit IO-Link
Detecting distance Schaltpunkt 3,44-24,2 mm, Messbereich 1-26 mm
Length 54 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Analogsensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes