IM5142 | IFM electronic

Inductive analog sensor, with IO-Link, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IM5142

Order No.: 82P6160
EAN: 4021179131537
MPN:
IM5142
IM5142 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
158.2938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
158.29 € *
Price list
Quantity
Price per unit*
1 pcs.
158.2938 €
3 pcs.
153.9027 €
5 pcs.
149.7734 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IM5142, IFM electronic

Features

  • Non-contact measurement of distances up to 26 mm
  • Precise linearised voltage output
  • Wide operating temperature range
  • High repeatability
  • LED display to check working range and operation
Technical specifications
Connection M12-Steckverbinder
Version mit IO-Link
Detecting distance Schaltpunkt 3,44-24,2 mm, Messbereich 1-26 mm
Length 54 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Analogsensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes