IM5173 | IFM electronic

Inductive sensor, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IM5173

Order No.: 82P6162
EAN: 4021179303279
MPN:
IM5173
IFM electronic
IM5173 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
110.6224 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.62 € *
Price list
Quantity
Price per unit*
1 pcs.
110.6224 €
3 pcs.
107.5641 €
5 pcs.
104.6724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IM5173, IFM electronic

Features

  • Long sensing range for use in conveying
  • Five positions of the sensing face selectable
  • LED display to check switching status and operation
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit IO-Link
Erfassungsabstand Schaltpunkt 4,9-24,3 mm, Messbereich 2,6-26 mm
Länge 54 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes