IN0108 | IFM electronic

Inductive sensor, PBT, flush mounting, not flush, 2 Form A (N/O), 250 V (DC), 100 mA, IN0108

Order No.: 82P6169
EAN: 4021179132527
MPN:
IN0108
IN0108 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
276.5322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.53 € *
Price list
Quantity
Price per unit*
1 pcs.
276.5322 €
3 pcs.
269.2970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IN0108, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • Non-contact and self-cleaning system
  • Quick and secure mounting with only three screws
  • High shock and vibration resistance
Technical specifications
Connection M18-Steckverbinder
Version PBT
Detecting distance 4 mm
Length 40 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Doppelsensor
Latching switching function 2 Schließer
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes