IN0131 | IFM electronic
Inductive sensor, PA, flush mounting, not flush, 2 Form A (N/O), 250 V (DC), 100 mA, IN0131
Order No.: 82P6171
EAN: 4021179299183
MPN:
IN0131
Unit Price (€ / pc.)
280.4354 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
280.44 € *
Price list
Quantity
Price per unit*
1 pcs.
280.4354 €
3 pcs.
273.0931 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN0131, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- High shock and vibration resistance
- Quick and secure mounting with only three screws
Technical specifications
Connection | Klemmleiste im Anschlussraum | |
Version | PA | |
Detecting distance | 4 mm | |
Length | 92 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 2 Schließer | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |