IN5122 | IFM electronic
IN5122, Inductive sensor, 40 x 12 x 26 mm, Sensinginfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6177
EAN: 4021179133852
MPN:
IN5122
Unit Price (€ / pc.)
98.7462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.75 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7462 €
3 pcs.
96.0092 €
5 pcs.
93.4269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN5122, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Space-saving connection technology
- Very high switching frequency
- Wide operating temperature range
Technical specifications
Connection | cable connection 6 m | |
Version | inductive sensor | |
Detection range | 2 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |