IN5213 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IN5213
Order No.: 82P6188
EAN: 4021179134767
MPN:
IN5213
Unit Price (€ / pc.)
101.7331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.73 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7331 €
3 pcs.
98.9247 €
5 pcs.
96.2591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN5213, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Space-saving connection technology
- Very high switching frequency
- Wide operating temperature range
Technical specifications
Connection | Kabel, PUR 3x0,5 mm², 6 m | |
Version | PNP | |
Detecting distance | 4 mm | |
Length | 40 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |