IN5225 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 2 Form A (N/O), 30 V (DC), 200 mA, IN5225

Order No.: 82P6192
EAN: 4021179134880
MPN:
IN5225
IN5225 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
233.1210 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
233.12 € *
Price list
Quantity
Price per unit*
1 pcs.
233.1210 €
3 pcs.
227.0163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IN5225, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • Non-contact and self-cleaning system
  • Quick and secure mounting with only three screws
  • High shock and vibration resistance
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 4 mm
Length 40 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Doppelsensor
Latching switching function 2 Schließer
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes