IN5227 | IFM electronic
IN5227, Inductive sensor, 40 x 12 x 26 mm, Sensinginfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6193
EAN: 4021179134903
MPN:
IN5227
Unit Price (€ / pc.)
107.4689 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.47 € *
Price list
Quantity
Price per unit*
1 pcs.
107.4689 €
3 pcs.
104.4939 €
5 pcs.
101.6855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN5227, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- With long PVC cable
- Very high switching frequency
- Wide operating temperature range
Technical specifications
Connection | cable connection 6 m | |
Version | inductive sensor | |
Detection range | 2 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 55 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |