IN5228 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 300 mA, IN5228

Order No.: 82P6194
EAN: 4021179134910
MPN:
IN5228
IN5228 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
100.4479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.45 € *
Price list
Quantity
Price per unit*
1 pcs.
100.4479 €
3 pcs.
97.6633 €
5 pcs.
95.0334 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IN5228, IFM electronic

Features

  • Particularly space-saving rectangular housing
  • For use where space is restricted
  • Output function normally open / normally closed programmable
  • Very high switching frequency
  • Two-wire technology
Technical specifications
Connection Kabel, PUR 2x0,5 mm², 6 m
Version PNP/NPN
Detecting distance 4 mm
Length 40 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 55 V
switching current 300 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes