IN5269 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 400 mA, IN5269

Order No.: 82P6197
EAN: 4021179135320
MPN:
IN5269
IN5269 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
102.3162 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.32 € *
Price list
Quantity
Price per unit*
1 pcs.
102.3162 €
3 pcs.
99.4840 €
5 pcs.
96.8065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IN5269, IFM electronic

Features

  • Particularly space-saving rectangular housing
  • For use where space is restricted
  • With space-saving M8 connector
  • Output function normally open / normally closed programmable
  • Two-wire technology
Technical specifications
Anschluss M18-Steckverbinder
Ausführung PNP/NPN
Erfassungsabstand 2 mm
Länge 40 mm
Montage Einbaumontage, bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Schließer + 1 Öffner
Schaltspannung (DC) 36 V
Schaltstrom 400 mA
Schutzart (IP) IP65
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes