IN5277 | IFM electronic
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IN5277
Order No.: 82P6200
EAN: 4021179135405
MPN:
IN5277
Unit Price (€ / pc.)
114.5256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.53 € *
Price list
Quantity
Price per unit*
1 pcs.
114.5256 €
3 pcs.
111.3483 €
5 pcs.
108.3614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN5277, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Space-saving connection technology
- Very high switching frequency
- Wide operating temperature range
Technical specifications
Anschluss | Kabel, PUR 3x0,5 mm², 6 m | |
Ausführung | PNP | |
Erfassungsabstand | 2 mm | |
Länge | 40 mm | |
Montage | Einbaumontage, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |