IN5280 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IN5280
Order No.: 82P6202
EAN: 4021179135436
MPN:
IN5280
Unit Price (€ / pc.)
139.0039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
139.00 € *
Price list
Quantity
Price per unit*
1 pcs.
139.0039 €
3 pcs.
135.1602 €
5 pcs.
131.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN5280, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- Non-contact and self-cleaning system
- Quick and secure mounting with only three screws
- High shock and vibration resistance
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP | |
Erfassungsabstand | 4 mm | |
Länge | 47.5 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Doppelsensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |