IN5304 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 2 Form A (N/O), 36 V (DC), 250 mA, IN5304
Order No.: 82P6204
EAN: 4021179135672
MPN:
IN5304
Unit Price (€ / pc.)
238.2975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.30 € *
Price list
Quantity
Price per unit*
1 pcs.
238.2975 €
3 pcs.
232.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN5304, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- Non-contact and self-cleaning system
- Quick and secure mounting with only three screws
- High shock and vibration resistance
Technical specifications
Anschluss | Kabel, PVC 4x0,34 mm², 6 m | |
Ausführung | PNP | |
Erfassungsabstand | 4 mm | |
Länge | 40 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Doppelsensor | |
Schaltfunktion | 2 Schließer | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |