IN5327 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 2 Form A (N/O), 30 V (DC), 200 mA, IN5327
Order No.: 82P6205
EAN: 4021179135900
MPN:
IN5327
Unit Price (€ / pc.)
234.4300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
234.43 € *
Price list
Quantity
Price per unit*
1 pcs.
234.4300 €
3 pcs.
228.2896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN5327, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- Non-contact and self-cleaning system
- Quick and secure mounting with only three screws
- High shock and vibration resistance
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 4 mm | |
Length | 47 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Doppelsensor | |
Latching switching function | 2 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |