IN5370 | IFM electronic

Inductive sensor, PNP, Flush mounting, quasi flush, 1 Form A (N/O), 36 V (DC), 250 mA, IN5370

Order No.: 82P6207
EAN: 4021179136334
MPN:
IN5370
IN5370 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
107.3499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.35 € *
Price list
Quantity
Price per unit*
1 pcs.
107.3499 €
3 pcs.
104.3868 €
5 pcs.
101.5784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IN5370, IFM electronic

Features

  • Particularly space-saving rectangular housing
  • For use where space is restricted
  • With space-saving M8 connector
  • Very high switching frequency
  • Wide operating temperature range
Technical specifications
Connection M8-Steckverbinder
Version PNP
Detecting distance 3 mm
Length 40 mm
Assembly Einbaumontage, quasibündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes