IN5410 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 2 Form A (N/O), 30 V (DC), 100 mA, IN5410

Order No.: 82P6210
EAN: 4021179261555
MPN:
IN5410
IN5410 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
233.4423 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
233.44 € *
Price list
Quantity
Price per unit*
1 pcs.
233.4423 €
3 pcs.
227.3257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IN5410, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • Non-contact and self-cleaning system
  • High shock and vibration resistance
  • Quick and secure mounting with only three screws
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsabstand 4 mm
Länge 92 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 2 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes