IN5416 | IFM electronic

Inductive sensor, PNP, flush mounting, not flush, 2 Form A (N/O), 30 V (DC), 200 mA, IN5416

Order No.: 82P6212
EAN: 4021179291828
MPN:
IN5416
IN5416 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
237.3455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
237.35 € *
Price list
Quantity
Price per unit*
1 pcs.
237.3455 €
3 pcs.
231.1218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IN5416, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • Non-contact and self-cleaning system
  • Quick and secure mounting with only three screws
  • High shock and vibration resistance
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP
Erfassungsabstand 4 mm
Länge 40 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Doppelsensor
Schaltfunktion 2 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 200 mA
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes