IN5428 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 100 mA, IN5428
Order No.: 82P6215
EAN: 4021179254908
MPN:
IN5428
Unit Price (€ / pc.)
102.3162 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.32 € *
Price list
Quantity
Price per unit*
1 pcs.
102.3162 €
3 pcs.
99.4840 €
5 pcs.
96.8065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IN5428, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Output function normally open / normally closed programmable
- Very high switching frequency
- Two-wire technology
Technical specifications
Anschluss | Kabel, PUR 2x0,5 mm², 2 m | |
Ausführung | PNP/NPN | |
Erfassungsabstand | 4 mm | |
Länge | 40 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |